Festo QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186124
- RS Stock No.:
- 121-6136
- Mfr. Part No.:
- QSL-G3/8-12
- Manufacturer:
- Festo
12 Within 2 working day(s) (EU stock)
16 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€70.30
(exc. VAT)
€86.47
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €70.30 | €7.03 |
5 - 9 | €67.48 | €6.748 |
10 + | €64.69 | €6.469 |
*price indicative |
- RS Stock No.:
- 121-6136
- Mfr. Part No.:
- QSL-G3/8-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-G3/8-12 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 37g
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | QS |
Model Number p | 186124 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Swivel Connection | Yes |
Angle | 90° |
Body Material | PBT |
Mounting Type | Inline |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 121-6136
- Mfr. Part No.:
- QSL-G3/8-12
- Manufacturer:
- Festo