Festo QS Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 153084
- RS Stock No.:
- 121-6146
- Mfr. Part No.:
- QSLL-3/8-12
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 10
€112.20
(exc. VAT)
€138.01
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €112.20 | €11.22 |
5 - 9 | €107.72 | €10.772 |
10 + | €103.22 | €10.322 |
*price indicative |
- RS Stock No.:
- 121-6146
- Mfr. Part No.:
- QSLL-3/8-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
FESTO QSLL Thread to Tube Extended Elbow Push in Fittings
The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | QS |
Model Number p | 153084 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Inline |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Body Material | PBT |
Food Grade | No |
Chemical Resistant | No |
Angle | 90° |
- RS Stock No.:
- 121-6146
- Mfr. Part No.:
- QSLL-3/8-12
- Manufacturer:
- Festo