Festo QS Series Straight Threaded Adaptor, G 3/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style, 190652
- RS Stock No.:
- 121-6166
- Mfr. Part No.:
- QSF-3/8-6-B
- Manufacturer:
- Festo
2 Within 1 working day(s) (IE stock)
30 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€55.90
(exc. VAT)
€68.76
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €55.90 | €5.59 |
5 - 9 | €53.67 | €5.367 |
10 + | €51.44 | €5.144 |
*price indicative |
- RS Stock No.:
- 121-6166
- Mfr. Part No.:
- QSF-3/8-6-B
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Festo Straight Threaded-To-Tube Push-In Adaptor, G3/8, 6mm - QSF-3/8-6-B
Make a quick and easy pneumatic connection with this straight adaptor from Festo. Its simple design means you can easily push it into a tube for tool-free and time-saving assembly. The durable fitting is built to withstand the demands of a high-capacity pneumatic system. It features a retaining claw made of steel alloy that's resistant to corrosion and holds tubing firmly without causing any surface damage. This connector is suitable for use in applications with a maximum pressure of up to 14 bar.
• Nitrile-rubber sealing ring creates a tight, leak-free join between the tubing and adaptor
• Safely absorbs pressure surges and vibration for reliability in challenging pneumatic applications
• Nickel-plated brass housing that's resistant to corrosion for increased longevity
• Possible to align after assembly for added convenience
• Safely absorbs pressure surges and vibration for reliability in challenging pneumatic applications
• Nickel-plated brass housing that's resistant to corrosion for increased longevity
• Possible to align after assembly for added convenience
Applications
• Printing industry
• Paper and pulp mills
• Mining and minerals processing
• Paper and pulp mills
• Mining and minerals processing
Does this push-in fitting offer a permanent connection with a pipe?
The adaptor makes a secure and leak-free join with a pipe while still being easy to remove. This means you can use it either as a permanent connector or as a temporary fitting in your pneumatic system.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Female |
Manufacturer Series | QS |
Inlet Port | G 3/8 Female |
Model Number p | 190652 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Angle | Straight |
Food Grade | No |
Finish | Nickel Plated |
Body Material | Brass |
Mounting Type | Inline |
Minimum Operating Temperature | -10°C |
Chemical Resistant | No |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 14 bar |
Standards Met | ISO8573-1:2010 |