Legris LF3000 Series, Male, 1/2 in, R

Subtotal (1 pack of 5 units)*

€105.26

(exc. VAT)

€129.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€105.26€21.052

*price indicative

RS Stock No.:
124-0155
Mfr. Part No.:
3109 16 21
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Fitting

Connection Thread Size

1/2 in

Connection Thread Standard

R

Connection Gender

Male

Series

LF3000

Tube Connection Size

16 mm

Material

Plastic

Tube Connection Type

Push-in

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
FR

Stud Elbow Adaptor - Male Thread


A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.

3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.

Features and Benefits


Full bore design

Exceptionally low leak rate

Available with BSPP and BSPT threads

Suitable for Vacuum or pressure applications

ISO 14743 compliant

Date coded for traceability and reliability

Automatically seals in both dynamic and static situations

Threaded Tube Adaptors, Elbows and Tees


4 to 12mm compact fittings

Suitable for 99% vacuum

Push-in assembly: no tools required

Disconnect by depressing release collet

Plastic body

Nitrile O-rings

A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.

All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.

Note

In the Thread Size column, R indicates taper thread and G indicates parallel thread.

Related links