Festo NPQH Series Reducer Nipple, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style, 578305
- RS Stock No.:
- 125-9565
- Mfr. Part No.:
- NPQH-D-S8-Q4-P10
- Manufacturer:
- Festo
3 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€44.20
(exc. VAT)
€54.37
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €44.20 | €4.42 |
*price indicative |
- RS Stock No.:
- 125-9565
- Mfr. Part No.:
- NPQH-D-S8-Q4-P10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FESTO NPQH-D Straight Push-in Bulkhead Connectors
The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Straight tubing offering excellent flow-through
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Straight tubing offering excellent flow-through
Applications
· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital
· Industrial automation
· Automotive industry
· Production
· Hospital
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQH |
Model Number p | 578305 |
Finish | Nickel Plated |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +150°C |
Chemical Resistant | Yes |
Maximum Operating Pressure | 20 bar |
Body Material | Nickel Plated Brass |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS Stock No.:
- 125-9565
- Mfr. Part No.:
- NPQH-D-S8-Q4-P10
- Manufacturer:
- Festo