Festo Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 133107
- RS Stock No.:
- 125-9726
- Mfr. Part No.:
- NPQP-L-Q8-E-FD-P10
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price 1 Bag of 10
€129.80
(exc. VAT)
€159.65
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €129.80 | €12.98 |
*price indicative |
- RS Stock No.:
- 125-9726
- Mfr. Part No.:
- NPQP-L-Q8-E-FD-P10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPQP Tube to Tube Elbow Push in Fittings
Festo NPQP range of push in elbow
connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Model Number p | 133107 |
Body Material | Polypropylene |
Minimum Operating Temperature | -20°C |
Food Grade | Yes |
Maximum Operating Temperature | +60°C |
Chemical Resistant | Yes |
Maximum Operating Pressure | 10 bar |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |
- RS Stock No.:
- 125-9726
- Mfr. Part No.:
- NPQP-L-Q8-E-FD-P10
- Manufacturer:
- Festo