Festo NPQP Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 133133
- RS Stock No.:
- 125-9752
- Mfr. Part No.:
- NPQP-D-Q4-S6-FD-P10
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price 1 Bag of 10
€78.60
(exc. VAT)
€96.68
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €78.60 | €7.86 |
*price indicative |
- RS Stock No.:
- 125-9752
- Mfr. Part No.:
- NPQP-D-Q4-S6-FD-P10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPQP Straight Push-in Connectors
Festo NPQP range of push in connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQP |
Model Number p | 133133 |
Maximum Operating Pressure | 10 bar |
Body Material | Polypropylene |
Minimum Operating Temperature | -20°C |
Food Grade | Yes |
Maximum Operating Temperature | +60°C |
Chemical Resistant | Yes |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |
- RS Stock No.:
- 125-9752
- Mfr. Part No.:
- NPQP-D-Q4-S6-FD-P10
- Manufacturer:
- Festo