Festo NPQP Series Elbow Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 133060
- RS Stock No.:
- 125-9845
- Mfr. Part No.:
- NPQP-L-R12-Q12-FD
- Manufacturer:
- Festo
6 In stock for delivery within 2 working days
Added
Price Each
€11.93
(exc. VAT)
€14.67
(inc. VAT)
Units | Per unit |
1 + | €11.93 |
- RS Stock No.:
- 125-9845
- Mfr. Part No.:
- NPQP-L-R12-Q12-FD
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPQP Thread to Tube Elbow Push in Fittings
Festo NPQP range of push in elbow connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | NPQP |
Model Number p | 133060 |
Chemical Resistant | Yes |
Food Grade | Yes |
Maximum Operating Temperature | +60°C |
Body Material | Polypropylene |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 10 bar |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |
- RS Stock No.:
- 125-9845
- Mfr. Part No.:
- NPQP-L-R12-Q12-FD
- Manufacturer:
- Festo