Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
- RS Stock No.:
- 136-9266
- Mfr. Part No.:
- 6306 10 00WP2
- Manufacturer:
- Legris
5 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€41.28
(exc. VAT)
€50.77
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €41.28 | €4.128 |
*price indicative |
- RS Stock No.:
- 136-9266
- Mfr. Part No.:
- 6306 10 00WP2
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In-line connection of 2 tubes of equal or different diameters.
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF6300 LIQUIfit |
Maximum Operating Temperature | +95°C |
Body Material | Polymer |
Maximum Operating Pressure | 16 bar |
Minimum Operating Temperature | -10°C |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |