Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 1/4 in to Push In 5/16 in, Tube-to-Tube Connection
- RS Stock No.:
- 136-9291
- Mfr. Part No.:
- 6366 56 08WP2
- Manufacturer:
- Legris
Subtotal (1 bag of 10 units)**
€43.14
(exc. VAT)
€53.06
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €43.14 | €4.314 |
**price indicative
- RS Stock No.:
- 136-9291
- Mfr. Part No.:
- 6366 56 08WP2
- Manufacturer:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legris | |
Connector A | Push In 1/4 in | |
Connector B | Push In 5/16 in | |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | LF6300 LIQUIfit | |
Maximum Operating Temperature | +95°C | |
Minimum Operating Temperature | -10°C | |
Body Material | Polymer | |
Maximum Operating Pressure | 16 bar | |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS | |
Select all | ||
---|---|---|
Manufacturer Legris | ||
Connector A Push In 1/4 in | ||
Connector B Push In 5/16 in | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series LF6300 LIQUIfit | ||
Maximum Operating Temperature +95°C | ||
Minimum Operating Temperature -10°C | ||
Body Material Polymer | ||
Maximum Operating Pressure 16 bar | ||
Standards Met ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS | ||
Related links
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...