Login / Register to access your benefits
Recently searched

    Legris LF6300 LIQUIfit Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

    Subtotal (1 bag of 10 units)**

    €36.85

    (exc. VAT)

    €45.33

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +€36.85€3.685

    **price indicative

    RS Stock No.:
    136-9310
    Mfr. Part No.:
    6509 08 10WP2
    Manufacturer:
    Legris
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Legris

    Connector A

    R 1/8 Male

    Connector B

    Push In 8 mm

    Pneumatic Fitting Type

    Elbow Threaded Adaptor

    Connection Style

    Threaded-to-Tube

    Threaded Connection

    R 1/8 Male

    Manufacturer Series

    LF6300 LIQUIfit

    Thread Material

    Bio-Based Polymer

    Maximum Operating Temperature

    +95°C

    Body Material

    Polymer

    Mounting Type

    Inline

    Swivel Connection

    No

    Minimum Operating Temperature

    -10°C

    Maximum Operating Pressure

    16 bar

    Standards Met

    ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

    Related links