- RS Stock No.:
- 144-2641
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€24.68
(exc. VAT)
€30.36
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €24.68 | €2.468 |
*price indicative |
- RS Stock No.:
- 144-2641
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Metric One-Touch Fittings
Features and Benefits
• One-Touch push to connect configuration allows for an instant tubing connection
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Banjo Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Minimum Operating Temperature | 0°C |
Finish | Nickel Plated |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |