Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 14 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-5113
- Mfr. Part No.:
- 3101 14 17
- Manufacturer:
- Legris
2 In stock for delivery within 2 working days
Added
Price 1 Box of 10
€84.36
(exc. VAT)
€103.76
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €84.36 | €8.436 |
*price indicative |
- RS Stock No.:
- 146-5113
- Mfr. Part No.:
- 3101 14 17
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In line connection of tubing to a threaded port . External tightening with a flat spanner or Allen key, internal adjustment with an Allen key, solid construction, compact, aesthetic and unobtrusive for better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Mounting Type | Inline |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Standards Met | 2011/65/EC, ATEX, PED 97/23/EC |