Legris LF3000 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-5128
- Mfr. Part No.:
- 3109 06 17
- Manufacturer:
- Legris
1 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price 1 Box of 10
€52.72
(exc. VAT)
€64.85
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €52.72 | €5.272 |
*price indicative |
- RS Stock No.:
- 146-5128
- Mfr. Part No.:
- 3109 06 17
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Connection of tubing at 90° with a male thread. Tightened on the top of the fitting with a flat spanner or Allen key to facilitate assembly in tight spaces. solid construction, aesthetic and unobtrusive for a better connection, pre-coated thread ensuring direct sealing, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Body Material | Nylon |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
Standards Met | ATEX, PED 97/23/EC |