Legris LF3000 Series Straight Threaded Adaptor, R 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-5141
- Mfr. Part No.:
- 3175 08 21
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price 1 Box of 10
€58.88
(exc. VAT)
€72.42
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €58.88 | €5.888 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-5141
- Mfr. Part No.:
- 3175 08 21
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In-line connection of tubing to a threaded port. External tightening with a flat spanner or a socket wrench, internal adjustment with an Allen key, compact, pre-coated thread ensuring direct sealing, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Body Material | Brass |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Standards Met | ATEX 94/9/CE, ATEX 97/23/CE |