Legris 0199 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-6944
- Mfr. Part No.:
- 0199 06 13
- Manufacturer:
- Legris
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€16.87
(exc. VAT)
€20.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €16.87 | €8.435 |
*price indicative |
- RS Stock No.:
- 146-6944
- Mfr. Part No.:
- 0199 06 13
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Orientable 90 degree elbow connection of tubing and a male thread. Available in 4 to mm o. d, BSPT or NPT thread.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | 0199 |
Thread Material | Brass |
Swivel Connection | Yes |
Mounting Type | Inline |
Body Material | Brass |
Maximum Operating Temperature | +100°C |
Angle | 90° |
Minimum Operating Temperature | -40°C |
Standards Met | ATEX, PED 97/23/EC |