- RS Stock No.:
- 176-0968
- Manufacturer:
- RS PRO
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€3.589
(exc. VAT)
€4.414
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €3.589 | €35.89 |
*price indicative |
- RS Stock No.:
- 176-0968
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is always on top to facilitate mounting
Main advantages:
Tested technology
All Fluids Compatibility
Safely connection
Metallic sealing
Mechanical resistance
Silicon Free
Applications:
Compressed Air
Pneumatic Automation
Industrial Cooling
Inert Gases, Steam
Inkjet, Printing
Vacuum
Tested technology
All Fluids Compatibility
Safely connection
Metallic sealing
Mechanical resistance
Silicon Free
Applications:
Compressed Air
Pneumatic Automation
Industrial Cooling
Inert Gases, Steam
Inkjet, Printing
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | Push In 5 mm |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Stud Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), PED 2014/68/UE |
- RS Stock No.:
- 176-0968
- Manufacturer:
- RS PRO