- RS Stock No.:
- 176-1292
- Manufacturer:
- RS PRO
46 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€52.52
(exc. VAT)
€64.60
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €52.52 | €5.252 |
*price indicative |
- RS Stock No.:
- 176-1292
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Straight Threaded Adaptor, G 1/4 Female to Push-In 8 mm, 20 Bar
Quickly connect an air or gas pipe to a pneumatic device with these adaptors from RS PRO. They can be used with tools such as grinders and jackhammers and in industrial compressed air preparation.
These components have a push-in connector on one side that allows you to easily plug in a hose without tools. Their compact design means they take up less space in a compressed air circuit. The brass body on these adaptors makes them extremely strong and capable of standing up to the high-pressure demands of pneumatic equipment. Brass is also highly resistant to corrosion so you can be sure these adaptors won't rust.
These products are suitable for robotic applications which rely on compressed air to move robot parts. They're Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) compliant so aren't harmful to humans or the environment.
These components have a push-in connector on one side that allows you to easily plug in a hose without tools. Their compact design means they take up less space in a compressed air circuit. The brass body on these adaptors makes them extremely strong and capable of standing up to the high-pressure demands of pneumatic equipment. Brass is also highly resistant to corrosion so you can be sure these adaptors won't rust.
These products are suitable for robotic applications which rely on compressed air to move robot parts. They're Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) compliant so aren't harmful to humans or the environment.
Features and Benefits
• Brass body material
• Threaded-to-tube connection style
• Connector A is a female G 1/4 type
• Connector B is a push-in 8 mm type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
• Standards met of 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
• Threaded-to-tube connection style
• Connector A is a female G 1/4 type
• Connector B is a push-in 8 mm type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
• Standards met of 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS Stock No.:
- 176-1292
- Manufacturer:
- RS PRO