- RS Stock No.:
- 176-1344
- Manufacturer:
- RS PRO
30 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€33.59
(exc. VAT)
€41.32
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €33.59 | €3.359 |
*price indicative |
- RS Stock No.:
- 176-1344
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Elbow Threaded Adaptor, M5 Male to Push-In 6 mm, 20 Bar
Use these swivel adaptors from RS PRO to attach a compressed air supply hose to another component in your pneumatic system. They rotate in a full circle so you can connect instruments in any position you like. This product is ideal for industrial compressed air supply systems.
The hose port on these adaptors features a push-in connector so you can manually insert a pipe without using tools. This makes it easy to carry out emergency repairs as you can quickly attach and remove the gas supply. These male M5 threaded connectors are made from robust brass which ensures a long service life, even when used in harsh environmental conditions.
You can use these adaptors to connect pressure gauges, valves and actuators to gas pipes. They meet ISO 14743:2004 standards so are safe to use with thermoplastic tubes in compressed air and gas applications.
The hose port on these adaptors features a push-in connector so you can manually insert a pipe without using tools. This makes it easy to carry out emergency repairs as you can quickly attach and remove the gas supply. These male M5 threaded connectors are made from robust brass which ensures a long service life, even when used in harsh environmental conditions.
You can use these adaptors to connect pressure gauges, valves and actuators to gas pipes. They meet ISO 14743:2004 standards so are safe to use with thermoplastic tubes in compressed air and gas applications.
Features and Benefits
• Angle of 90º
• Threaded-to-tube connection style
• Connector A is an M5 male type
• Connector B is a 6 mm push-in type
• Maximum operating pressure of 20 bar
• Maximum operating temperature of +80°C
• Minimum operating temperature of -20°C
• Elbow threaded adaptor pneumatic fitting type
• Conforms to 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE standards
• Swivel connection
• Brass thread material
• M5 male threaded connection
• Push-in 6 mm tube connection
• Threaded-to-tube connection style
• Connector A is an M5 male type
• Connector B is a 6 mm push-in type
• Maximum operating pressure of 20 bar
• Maximum operating temperature of +80°C
• Minimum operating temperature of -20°C
• Elbow threaded adaptor pneumatic fitting type
• Conforms to 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE standards
• Swivel connection
• Brass thread material
• M5 male threaded connection
• Push-in 6 mm tube connection
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Thread Material | Brass |
Swivel Connection | Yes |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Angle | 90° |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS Stock No.:
- 176-1344
- Manufacturer:
- RS PRO