- RS Stock No.:
- 176-1402
- Manufacturer:
- RS PRO
114 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€21.51
(exc. VAT)
€26.46
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €21.51 | €2.151 |
*price indicative |
- RS Stock No.:
- 176-1402
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Straight Threaded Adaptor, G 1/8 Male to Push-In 6 mm, 20 bar
This RS PRO straight-threaded adaptor is for connecting tubing that carries air or liquid. It's made of nickel-plated brass, which is resistant to corrosion and has an operating temperature range of -20°C to +80°C, so it's suitable for a wide range of industrial applications.
The G 1/8 male thread comes with a washer, which helps to prevent leaks. The whole unit is tested to withstand 20 bars of pressure too, so you can use it in demanding situations, such as spraying compressed air or paints.
The G 1/8 male thread comes with a washer, which helps to prevent leaks. The whole unit is tested to withstand 20 bars of pressure too, so you can use it in demanding situations, such as spraying compressed air or paints.
Features and Benefits
• Brass body material
• Straight pneumatic threaded-to-tube adaptor
• Connector A is a male G 1/8 type
• Connector B is a 6 mm push-in type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Standards met include Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
• Straight pneumatic threaded-to-tube adaptor
• Connector A is a male G 1/8 type
• Connector B is a 6 mm push-in type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Standards met include Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS Stock No.:
- 176-1402
- Manufacturer:
- RS PRO