- RS Stock No.:
- 176-1407
- Manufacturer:
- RS PRO
47 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€49.03
(exc. VAT)
€60.31
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €49.03 | €4.903 |
*price indicative |
- RS Stock No.:
- 176-1407
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 6 mm, 20 bar
Use this RS PRO straight tube-to-tube adaptor to connect hoses. It features push-in style connections on both ends, so it's quick and easy to set up.
It's made of impermeable technopolymer, so you don't need to worry about leaks. You can install it almost anywhere too as the part has an operating temperature range of -20°C to +80°C. It also has a compact design, which makes it easy to fit into tight spaces.
The part contains only minimal levels of any harmful materials as it's RoHS (Restriction of Hazardous Substances) certified. It's designed to resist corrosion caused by toxic metals, such as lead, so it's commonly used for transferring contaminated industrial water. The robotics and automotive industries also use this for compressed air cleaning and to power pneumatic devices.
It's made of impermeable technopolymer, so you don't need to worry about leaks. You can install it almost anywhere too as the part has an operating temperature range of -20°C to +80°C. It also has a compact design, which makes it easy to fit into tight spaces.
The part contains only minimal levels of any harmful materials as it's RoHS (Restriction of Hazardous Substances) certified. It's designed to resist corrosion caused by toxic metals, such as lead, so it's commonly used for transferring contaminated industrial water. The robotics and automotive industries also use this for compressed air cleaning and to power pneumatic devices.
Features and Benefits
• Straight tube-to-tube pneumatic adaptor
• Diameter of 8 mm (connector A) and 6 mm (connector B)
• Push-in connectors
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Diameter of 8 mm (connector A) and 6 mm (connector B)
• Push-in connectors
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 176-1407
- Manufacturer:
- RS PRO