- RS Stock No.:
- 176-1767
- Manufacturer:
- RS PRO
33 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€71.28
(exc. VAT)
€87.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €71.28 | €7.128 |
*price indicative |
- RS Stock No.:
- 176-1767
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro push-in fittings made of nickel plated brass ensure highest quality,
reliability and endurance in the pneumatic field.
reliability and endurance in the pneumatic field.
Main advantages:
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- neumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- neumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS Stock No.:
- 176-1767
- Manufacturer:
- RS PRO