- RS Stock No.:
- 176-1776
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€107.90
(exc. VAT)
€132.72
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €107.90 | €10.79 |
*price indicative |
- RS Stock No.:
- 176-1776
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Bulkhead Tube-to-Tube Adaptor, Push-In 12 mm to Push-In 12 mm, 20 bar
Use these RS PRO Bulkhead adaptors to link together separate tubes in your pneumatics systems and create a firm seal. They're designed for simple push-in connections on either end, which can be disconnected just as easily.
To ensure reliability and a long lifespan, these adaptors are made from a strong, robust brass that is nickel-plated. This also offers better resistance to corrosion. They can operate effectively in temperatures from -20ºC to +80ºC, so they're suitable for a broad range of environments, including power plants and workshops.
A maximum operating pressure of 20 bar makes these adaptors ideal for supporting pressurised airflow in the most demanding situations. These products are often used in automotive applications, as well as the textile and packaging industries.
To ensure reliability and a long lifespan, these adaptors are made from a strong, robust brass that is nickel-plated. This also offers better resistance to corrosion. They can operate effectively in temperatures from -20ºC to +80ºC, so they're suitable for a broad range of environments, including power plants and workshops.
A maximum operating pressure of 20 bar makes these adaptors ideal for supporting pressurised airflow in the most demanding situations. These products are often used in automotive applications, as well as the textile and packaging industries.
Features and Benefits
• Brass body material
• Tube-to-tube connection style
• Connector A is a 12 mm push-in type
• Connector B is a 12 mm push-in type
• Nickel-plated finish
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Bulkhead tube-to-tube adaptor pneumatic fitting type
• Brass thread material
• Tube-to-tube connection style
• Connector A is a 12 mm push-in type
• Connector B is a 12 mm push-in type
• Nickel-plated finish
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Bulkhead tube-to-tube adaptor pneumatic fitting type
• Brass thread material
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Thread Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
- RS Stock No.:
- 176-1776
- Manufacturer:
- RS PRO