- RS Stock No.:
- 176-1780
- Manufacturer:
- RS PRO
15 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€39.13
(exc. VAT)
€48.13
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €39.13 | €3.913 |
*price indicative |
- RS Stock No.:
- 176-1780
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro male adaptors made of nickel plated brass ensure highest quality,
reliability and endurance in the pneumatic field.
reliability and endurance in the pneumatic field.
Main advantages:
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Thread Material | Brass |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
- RS Stock No.:
- 176-1780
- Manufacturer:
- RS PRO