- RS Stock No.:
- 176-1827
- Manufacturer:
- RS PRO
40 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€85.75
(exc. VAT)
€105.47
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €85.75 | €8.575 |
*price indicative |
- RS Stock No.:
- 176-1827
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Tee Tube-to-Tube Adaptor, Push-In 12 mm to Push-In 12 mm to Push-In 12 mm, 20 bar
Setting up a compressed air system? These tee adaptors from RS PRO are a simple and effective solution for joining two or three sections of tubing. Their 'T' shape allows you to make connections both at right angles and in a straight line. They have a simple push-in assembly that lets you quickly vacuum-seal your system without any additional tools.
These adaptors have a maximum operating pressure of 20 bar, so they're suitable for the most demanding pneumatics applications. They're made from a technopolymer material, so each one is strong enough to give you a good level of reliability without being too bulky or heavy.
Thanks to their broad operating temperature range of -20ºC to +80ºC, these products can be used in a variety of environments, both indoors and outside. You'll see them in robotics applications, automotive systems and industrial water pumps.
These adaptors have a maximum operating pressure of 20 bar, so they're suitable for the most demanding pneumatics applications. They're made from a technopolymer material, so each one is strong enough to give you a good level of reliability without being too bulky or heavy.
Thanks to their broad operating temperature range of -20ºC to +80ºC, these products can be used in a variety of environments, both indoors and outside. You'll see them in robotics applications, automotive systems and industrial water pumps.
Features and Benefits
• Connector A is a 12 mm push-in type
• Connector B is a 12 mm push-in type
• Push-in branch tube-to-tube connections
• Maximum operating pressure of 20 bar
• Tee tube-to-tube adaptor pneumatic fitting type
• Operating temperature range of -20°C to +80°C
• Standards met include 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
• Connector B is a 12 mm push-in type
• Push-in branch tube-to-tube connections
• Maximum operating pressure of 20 bar
• Tee tube-to-tube adaptor pneumatic fitting type
• Operating temperature range of -20°C to +80°C
• Standards met include 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS Stock No.:
- 176-1827
- Manufacturer:
- RS PRO