- RS Stock No.:
- 176-1830
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€52.85
(exc. VAT)
€65.01
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €52.85 | €5.285 |
*price indicative |
- RS Stock No.:
- 176-1830
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Tee Tube-to-Tube Adaptor, Push-In 8 mm to Push-In 10 mm to Push-In 10 mm, 20 bar
Use these RS PRO tee adaptors to join together two or three different sections of tubing in your pneumatics systems. Their 'T' shape allows you to make right-angled and straight-line connections and the three push-in connectors on each component are designed for simple, tool-free assembly.
These products are made from a lightweight technopolymer material that has a good level of strength for improved efficiency and a long lifespan. A broad operating temperature range of -20ºC to +80ºC means they function effectively in a wide variety of different environments.
You can use these adaptors in the most demanding compressed air applications, as they can handle pressures of up to 20 bar. They're suitable for robotics and other automated systems, as well as water pumps and the automotive industry.
These products are made from a lightweight technopolymer material that has a good level of strength for improved efficiency and a long lifespan. A broad operating temperature range of -20ºC to +80ºC means they function effectively in a wide variety of different environments.
You can use these adaptors in the most demanding compressed air applications, as they can handle pressures of up to 20 bar. They're suitable for robotics and other automated systems, as well as water pumps and the automotive industry.
Features and Benefits
• Connector A is a 10 mm push-in type
• Connector B is a 10 mm push-in type
• Branch tube connection – tube size of 8 mm
• Push-in branch tube connection type
• Tube-to-tube connection style
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Tee tube-to-tube adaptor pneumatic fitting type
• Standards met of 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
• Connector B is a 10 mm push-in type
• Branch tube connection – tube size of 8 mm
• Push-in branch tube connection type
• Tube-to-tube connection style
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Tee tube-to-tube adaptor pneumatic fitting type
• Standards met of 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS Stock No.:
- 176-1830
- Manufacturer:
- RS PRO