- RS Stock No.:
- 176-2160
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€209.84
(exc. VAT)
€258.10
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €209.84 | €20.984 |
*price indicative |
- RS Stock No.:
- 176-2160
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Straight Threaded Adaptor, M5 Male to Push-in 4 mm, 20 Bar
Quickly connect a compressed air hose to a pneumatic port with this adaptor from RS PRO. As it's made from food-grade materials, it's suitable for use with pneumatic food packaging equipment.
The stainless steel adaptor is highly resistant to corrosion so you can wash it down frequently without it rusting. Good chemical resistance makes it durable even when exposed to detergents used to clean and sterilise equipment in the food and beverage industry. Its rubber seals withstand temperatures of up to +200ºC so won't melt, even in extremely hot environments. Installation is easy as you can mount the adaptor directly to a pneumatic port without dissembling equipment.
Because of its robust nature, this adaptor is handy for use in outdoor pneumatic equipment, such as water pumps. It meets ISO 14743:2004 standards which means it's safe to use with thermoplastic pipes that supply compressed air.
The stainless steel adaptor is highly resistant to corrosion so you can wash it down frequently without it rusting. Good chemical resistance makes it durable even when exposed to detergents used to clean and sterilise equipment in the food and beverage industry. Its rubber seals withstand temperatures of up to +200ºC so won't melt, even in extremely hot environments. Installation is easy as you can mount the adaptor directly to a pneumatic port without dissembling equipment.
Because of its robust nature, this adaptor is handy for use in outdoor pneumatic equipment, such as water pumps. It meets ISO 14743:2004 standards which means it's safe to use with thermoplastic pipes that supply compressed air.
Features and Benefits
• Stainless steel body material
• Chemical-resistant
• Threaded-to-tube connection style
• Connector A is an M5 male type
• Connector B is a 4 mm push-in type
• Food grade
• Maximum operating pressure of 20 bar
• Operating temperature range of -15°C to +200°C
• Inline mounting type
• Straight-threaded adaptor pneumatic fitting type
• 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169 and PED 2014/68/UE standards met
• Chemical-resistant
• Threaded-to-tube connection style
• Connector A is an M5 male type
• Connector B is a 4 mm push-in type
• Food grade
• Maximum operating pressure of 20 bar
• Operating temperature range of -15°C to +200°C
• Inline mounting type
• Straight-threaded adaptor pneumatic fitting type
• 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169 and PED 2014/68/UE standards met
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Food Grade | Yes |
Maximum Operating Temperature | +200°C |
Chemical Resistant | Yes |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Body Material | Stainless Steel |
Minimum Operating Temperature | -15°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE |
- RS Stock No.:
- 176-2160
- Manufacturer:
- RS PRO