Festo QS Series Straight Threaded Adaptor, M7 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 133007
- RS Stock No.:
- 181-6134
- Mfr. Part No.:
- QSM-M7-6-I-R
- Manufacturer:
- Festo
7 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€25.90
(exc. VAT)
€31.86
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €25.90 | €2.59 |
5 - 9 | €24.85 | €2.485 |
10 + | €23.79 | €2.379 |
*price indicative |
- RS Stock No.:
- 181-6134
- Mfr. Part No.:
- QSM-M7-6-I-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Push-In Pneumatic Fitting
The Festo pneumatic threaded to tube miniature size adaptor is used for certain pneumatic control applications. It can withstand pressure up to 14bar. This push-in fitting range includes over 1000 types of standard as well as function fittings. It offers convenient selection of the right fitting to provide the best possible solution for every connection. These miniature push-in fittings ensure maximum component density in confined spaces.
Festo Pneumatic Threaded To Tube Adaptor
The QSM-M7-6-I-R from Festo is a high quality, pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• Male thread M7 – connection port 1
• Tubing size O.D 6 mm port 2 connection
• Sealing ring on screw in lid
• Mini size, perfect for use in confined spaces
• Service temperature ranges between -10°C and 80°C
• Push in type ensuring quick and simple installation
• Threaded to tube style connection
• Nickel plated brass housing material
• Any mounting/ assembly position
• Tubing size O.D 6 mm port 2 connection
• Sealing ring on screw in lid
• Mini size, perfect for use in confined spaces
• Service temperature ranges between -10°C and 80°C
• Push in type ensuring quick and simple installation
• Threaded to tube style connection
• Nickel plated brass housing material
• Any mounting/ assembly position
Applications
Industrial automation
Specifications
Attribute | Value |
---|---|
Connector A | M7 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M7 Male |
Manufacturer Series | QS |
Model Number p | 133007 |
Thread Material | Nickel Plated Brass |
Chemical Resistant | No |
Maximum Operating Pressure | 6 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Mounting Type | Inline |
Finish | Nickel Plated |
Body Material | Brass |
Standards Met | ISO 228-1 |