Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
- RS Stock No.:
- 182-5226
- Mfr. Part No.:
- 3104 10 00
- Manufacturer:
- Legris
74 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€16.76
(exc. VAT)
€20.61
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €16.76 | €8.38 |
5 - 9 | €16.25 | €8.125 |
10 + | €15.71 | €7.855 |
*price indicative |
- RS Stock No.:
- 182-5226
- Mfr. Part No.:
- 3104 10 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Equal Tee Connector
Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 182-5226
- Mfr. Part No.:
- 3104 10 00
- Manufacturer:
- Legris