- RS Stock No.:
- 187-5702
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€39.38
(exc. VAT)
€48.44
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €39.38 | €3.938 |
*price indicative |
- RS Stock No.:
- 187-5702
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Elbow Adaptor
The RS PRO 55000 series extended orienting elbow adapter has male G 1/8 to push-in 4mm connectors. The adapter has a nickel-plated brass material body. It is a line in technopolymer, lighter and more compact which offers to demand customers high performances. The elbow adapter features full flow and vacuum resistant tank with special shaped seals.
Features and Benefits
• Inline mount
• Threaded-to-tube connection style
• Quick connection and disconnection
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between .0.99bar and 20bar
• Angle of 90°
• Specific configurations to satisfy the advanced robotics
• Silicon Free
• Threaded-to-tube connection style
• Quick connection and disconnection
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between .0.99bar and 20bar
• Angle of 90°
• Specific configurations to satisfy the advanced robotics
• Silicon Free
Applications
• Robotics
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit
Certifications
• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE
• ISO 14743:2004
• PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Manufacturer Series | 55000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Swivel Connection | No |
Angle | 90° |
Food Grade | No |
Chemical Resistant | No |
Body Material | Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |