- RS Stock No.:
- 197-7783
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€82.10
(exc. VAT)
€100.98
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €82.10 | €8.21 |
*price indicative |
- RS Stock No.:
- 197-7783
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Metal Push in Fittings, Orienting Tee Male Adapter, Universal Short Threaded to Tube
Introducing metal push in fittings from RS PRO, a range of robust and high performance fittings and adapters ideal for connecting pipes, tubes and hoses in a wide range of pneumatic industrial applications. The push in fittings feature a nickel plated brass construction with steel AISI 301 clamping washer, offering excellent durability and reliability regardless of the environment. The high-quality seal ensures a secure and air tight connection between the tube and fitting, even with high vacuum and pressure applications. The RS PRO metal push in fittings range are easy to connect and disconnect quickly and efficiently, offering exceptional quality and performance in a variety of sizes and styles to suit your needs. With the unique universal short thread connector, the fitting can be used with either BSPP, BSPT and NPT threaded connections offering excellent versatility.
Features and Benefits
- Nickel plated brass construction offering excellent durability
- Steel clamping washer
- Full Flow and Vacuum resistant tank to special shaped seals
- Robust and resistant design suitable for a variety of environments
- Connect and disconnect quickly and efficiently
- Compatible with pressures up to 20 bar
- Ideal for a wide range of pneumatic industrial applications
- Wide operating temperature of - 20 °C to + 80 °C
- 3 threads available, BSPP, BSPT (universal short) & Metric
- Fittings that are straight can also be assembled with an Allen wrench
- Silicon free
- Available in a wide range of shapes and sizes
Applications
Metal push in fittings and connectors are compact yet durable adapters designed to connect pipes, tubes and hoses with ease in pneumatic industrial applications. They are perfectly suited to applications that require a fitting with resistance to heavy vibrations and abrasions. The simple push in design allows pipes and tubes to be connected with ease, allowing for quick and efficient installation. Push in fittings are available in a wide range of shapes and sizes and are used in areas such as:
- Robotics
- Automotive Welding
- Railway maintenance
- Compressed air circuits
- Water cooling systems
Standards
1907/2006 REACH, 2011/65/CE RoHS, PED 2014/68/UE, ISO 14743:2004
FAQs
What is universal short thread compatible with?
The RS PRO range of pneumatic push in fittings with universal short threads feature a unique thread, made by cutting a tapered thread shorter and with a seal. This unique and versatile thread ensures that the fitting is compatible with BSPT ISO 228 (tapered), BSPP ISO7 (parallel) and NPT threads. Rather than purchasing multiple fittings with different threads, RS PRO universal short thread fittings will fit either of these thread types, making them highly cost efficient and robust.
What tubes are compatible?
RS PRO metal push in fittings are ideal for use with a range of tubes including PA6, PA11, PA12, Polyethylene, Polyurethane, PTFE, FEP.
What is the pressure range?
RS PRO metal push in fittings are compatible with pressures from - 0.99 bar (-0.099 MPa) 20 bar (2.0 MPa).
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Maximum Operating Pressure | 20bar |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 197-7783
- Manufacturer:
- RS PRO