Festo QS Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130637
- RS Stock No.:
- 202-3199
- Mfr. Part No.:
- QSSK-4
- Manufacturer:
- Festo
3 Within 2 working day(s) (EU stock)
71 Within 2 working day(s) (EU stock)
Added
Price Each
€11.09
(exc. VAT)
€13.64
(inc. VAT)
Units | Per unit |
1 + | €11.09 |
- RS Stock No.:
- 202-3199
- Mfr. Part No.:
- QSSK-4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Pneumatic Fitting, PBT Material, 1.5mm Nominal Size - QSSK-4
Choose this tube-to-tube pneumatic fitting from Festo to securely connect hoses in your pneumatic system. For ease of assembly, both ends are fitted with 4mm push-in connectors. You can use this unit with compressed air or water, making it a versatile option. An operating pressure range between -0.95 and 6 bar means it's best suited to use in low-pressure environments. A robust NBR seal is on hand to prevent air leakage and maintain system pressure. To ensure smooth movement, this fitting can be lubricated.
Features & Benefits
• Flexible mounting position for convenient assembly
• PBT body is resistant to solvents and chemicals to withstand demanding conditions
• Compact nominal size of 1.5mm to fit in small spaces
• Broad operating temperature range between -10°C and +80°C to withstand harsh settings
• PBT body is resistant to solvents and chemicals to withstand demanding conditions
• Compact nominal size of 1.5mm to fit in small spaces
• Broad operating temperature range between -10°C and +80°C to withstand harsh settings
Applications
• Medical devices
• Hydraulic equipment
• Oil and gas industry
• Chemical plants
• Hydraulic equipment
• Oil and gas industry
• Chemical plants
How do I remove this pneumatic fitting?
This fitting has a built-in release ring that lets you quickly disconnect it without the need for specialist tools. For durability, this ring is made from strong POM that's resistant to wear. The blue colour helps you quickly identify it in a busy system.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Model Number p | 130637 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Angle | Straight |
Mounting Hole Diameter | 4mm |
Mounting Type | Inline |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Standards Met | ISO8573-1:2010, RoHS Compliant |
- RS Stock No.:
- 202-3199
- Mfr. Part No.:
- QSSK-4
- Manufacturer:
- Festo