- RS Stock No.:
- 202-3249
- Mfr. Part No.:
- QSMX-6
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€80.50
(exc. VAT)
€99.02
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €80.50 | €8.05 |
*price indicative |
- RS Stock No.:
- 202-3249
- Mfr. Part No.:
- QSMX-6
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in X-connector QSMX-6 is in mini size and nominal size is 3,3 mm.
Assembly position Any, Container size 10, Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Cross Tube-to-Tube Adaptor |
Manufacturer Series | QS |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Model Number p | 153380 |
Body Material | PBT |