Festo QS Series Straight Threaded Adaptor, G 3/4 Male to For tubing outside diameter 22 mm, Threaded-to-Tube Connection
- RS Stock No.:
- 202-3509
- Mfr. Part No.:
- QS-G3/4-22
- Manufacturer:
- Festo
12 Within 2 working day(s) (EU stock)
95 Within 2 working day(s) (EU stock)
Added
Price Each
€13.38
(exc. VAT)
€16.46
(inc. VAT)
Units | Per unit |
1 + | €13.38 |
- RS Stock No.:
- 202-3509
- Mfr. Part No.:
- QS-G3/4-22
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Straight Threaded-To-Tube Adaptor, 4mm Push-in Connector, -0.95 to 14 Bar - QS-G3/4-22
For reliable movement of compressed air and water through your pneumatic system, install this straight threaded adaptor from Festo. It features a threaded G3/4 connector and a 4mm push-in tube connector, making it suitable for threaded-to-tube applications. The push-in fitting makes it simple to attach to a hose without any adhesive or special tools, saving you time and effort during installation. This adaptor can be mounted in any position for flexibility in your setup. A wide operating temperature range of -20°C to +80°C makes it suitable for use in harsh industrial environments.
• Can be lubricated with oil for smoother operation
• Nickel-plated brass material is corrosion-resistant for long-lasting use
• Broad operating pressure range of -0.95 to 14 bar for use in low-pressure and high-pressure applications
• Nickel-plated brass material is corrosion-resistant for long-lasting use
• Broad operating pressure range of -0.95 to 14 bar for use in low-pressure and high-pressure applications
Applications
• Automotive industry
• Printing presses
• Vacuum systems
• Petrochemical industry
• Printing presses
• Vacuum systems
• Petrochemical industry
How do I remove this adaptor?
Festo's threaded-to-tube adaptor has a release ring that lets you easily remove it by simply pushing the ring. This automatically disengages the retaining lock claw in the tube connection. The release ring is bright blue in colour, making it simple to identify.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/4 Male |
Connector B | For tubing outside diameter 22 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/4 Male |
Manufacturer Series | QS |
Inlet Port | G 3/4 Male |
Number of Inlet Ports | 1 |
Model Number p | 8040613 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Chemical Resistant | No |
Body Material | Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 14 bar |
Angle | Straight |
Standards Met | ISO8573-1:2010, RoHS Compliant |