- RS Stock No.:
- 202-3633
- Mfr. Part No.:
- QSLV2-1/2-12
- Manufacturer:
- Festo
4 In stock for delivery within 2 working days
Price Each
€15.74
(exc. VAT)
€19.36
(inc. VAT)
Units | Per unit |
1 + | €15.74 |
- RS Stock No.:
- 202-3633
- Mfr. Part No.:
- QSLV2-1/2-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo QS series multiple distributor is a 2-fold threaded to tube fitting connector with push-pull principle. It has a maximum operating pressure of 16 bar. Multiple distributor has a male R1/2 thread connection and 12mm O.D tube connection.
Nominal size - 6.4 mm
Design - 360° orientable
Operating medium - compressed air
Design - 360° orientable
Operating medium - compressed air
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSL |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 2 |