- RS Stock No.:
- 202-3676
- Mfr. Part No.:
- QSYL-1/2-12
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€10.40
(exc. VAT)
€12.79
(inc. VAT)
Units | Per unit |
1 + | €10.40 |
- RS Stock No.:
- 202-3676
- Mfr. Part No.:
- QSYL-1/2-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo QS series pneumatic Y fittings has a male thread R1/2 branch connection with external hexagon. The coating seal ring is used on screw-in stud fitting. It has a 2 push-in output lines of 12mm.
Nominal size - 10.6 mm
360° orientable
Push-pull design
360° orientable
Push-pull design
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 153181 |
Body Material | PBT |