Festo Elbow Threaded Adaptor, G 1/8 Female to G 1/8 Male, Threaded Connection Style, 4945
- RS Stock No.:
- 203-1084
- Mfr. Part No.:
- LJK-1/8
- Manufacturer:
- Festo
Subtotal (1 unit)**
€7.98
(exc. VAT)
€9.82
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.98 |
**price indicative
- RS Stock No.:
- 203-1084
- Mfr. Part No.:
- LJK-1/8
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Connector A | G 1/8 Female | |
Connector B | G 1/8 Male | |
Pneumatic Fitting Type | Elbow Threaded Adaptor | |
Connection Style | Threaded | |
Threaded Connection | G 1/8 | |
Inlet Port | G 1/8 Female | |
Number of Inlet Ports | 1 | |
Model Number p | 4945 | |
Outlet Port | G 1/8 Male | |
Number of Outlet Ports | 1 | |
Angle | 90° | |
Body Material | Die Cast Zinc | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Connector A G 1/8 Female | ||
Connector B G 1/8 Male | ||
Pneumatic Fitting Type Elbow Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection G 1/8 | ||
Inlet Port G 1/8 Female | ||
Number of Inlet Ports 1 | ||
Model Number p 4945 | ||
Outlet Port G 1/8 Male | ||
Number of Outlet Ports 1 | ||
Angle 90° | ||
Body Material Die Cast Zinc | ||
Related links
- Festo Elbow Threaded Adaptor Threaded Connection Style, 4946
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186326
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186307
- Festo LJK Series Elbow Threaded Adaptor Threaded Connection Style, 4948
- Festo Elbow Threaded Adaptor Threaded Connection Style, 3583
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186305
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132062
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 558819