Festo Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 160543
- RS Stock No.:
- 203-1096
- Mfr. Part No.:
- QSL-V0-12
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€11.96
(exc. VAT)
€14.71
(inc. VAT)
Units | Per unit |
1 + | €11.96 |
- RS Stock No.:
- 203-1096
- Mfr. Part No.:
- QSL-V0-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-connector QSL-V0-12 is standard size and nominal size=7,7 mm.
Material fire test=(* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 10 bar
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 10 bar
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Model Number p | 160543 |