- RS Stock No.:
- 203-1593
- Mfr. Part No.:
- QSLV6-G1/8-4
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Added
Price Each
€18.44
(exc. VAT)
€22.68
(inc. VAT)
Units | Per unit |
1 + | €18.44 |
- RS Stock No.:
- 203-1593
- Mfr. Part No.:
- QSLV6-G1/8-4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo multiple distributor QSLV6-G1/8-4 6-fold, 360° orientable. It has male thread with internal hexagon and G1/8 connection.
Standard in size
Nominal size 2,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 2,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSLV6-G1/8-4 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 6 |