Festo CRQSL Series Elbow Tube-toTube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, 130667
- RS Stock No.:
- 203-1708
- Mfr. Part No.:
- CRQSL-16
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€193.49
(exc. VAT)
€237.99
(inc. VAT)
Units | Per unit |
1 + | €193.49 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-1708
- Mfr. Part No.:
- CRQSL-16
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo CRQSL series has L push-in L-connector which offer a convenient push-in reliable pneumatic fitting and its nominal size is 9.4mm which is assembled in any position.
Container size 1
Ambient temperature -15 to120 °C
Ambient temperature -15 to120 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CRQSL |
Model Number p | 130667 |
Body Material | Stainless Steel |