- RS Stock No.:
- 203-1714
- Mfr. Part No.:
- QSY-M5-6
- Manufacturer:
- Festo
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€5.76
(exc. VAT)
€7.08
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €5.76 | €57.60 |
*price indicative |
- RS Stock No.:
- 203-1714
- Mfr. Part No.:
- QSY-M5-6
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 3.1mm and assembled in any position with 2 output.
Ambient temperature -10 to 80 °C
Container size 10
Container size 10
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Model Number p | 190674 |
Body Material | PBT |