Festo Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, 164206
- RS Stock No.:
- 203-8048
- Mfr. Part No.:
- CRQST-3/8-10
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€73.93
(exc. VAT)
€90.93
(inc. VAT)
- RS Stock No.:
- 203-8048
- Mfr. Part No.:
- CRQST-3/8-10
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Connector A | Push In 10 mm | |
Connector B | Push In 10 mm | |
Pneumatic Fitting Type | Tee Threaded Adaptor | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 3/8 Male | |
Model Number p | 164206 | |
Maximum Operating Pressure | 10 bar | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Tee Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Model Number p 164206 | ||
Maximum Operating Pressure 10 bar | ||