Festo Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style, 164204
- RS Stock No.:
- 203-8067
- Mfr. Part No.:
- CRQST-1/4-8
- Manufacturer:
- Festo
Subtotal (1 unit)**
€83.52
(exc. VAT)
€102.73
(inc. VAT)
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €83.52 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€49.51
(exc. VAT)
€60.90
(inc. VAT)
- RS Stock No.:
- 203-8067
- Mfr. Part No.:
- CRQST-1/4-8
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Connector A | Push In 8 mm | |
Connector B | Push In 8 mm | |
Pneumatic Fitting Type | Tee Threaded Adaptor | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/4 Male | |
Model Number p | 164204 | |
Maximum Operating Pressure | 10 bar | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Tee Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Model Number p 164204 | ||
Maximum Operating Pressure 10 bar | ||
Related links
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 164205
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 164203
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 164202
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186339
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 160525
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186203
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 130797
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153186