- RS Stock No.:
- 215-0205
- Mfr. Part No.:
- 3618 04 19
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€82.16
(exc. VAT)
€101.06
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €82.16 | €8.216 |
*price indicative |
- RS Stock No.:
- 215-0205
- Mfr. Part No.:
- 3618 04 19
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Legris banjo connector fittings incorporate parallel threads with a pre-assembled sealing washer, giving instant assembly, security and consistent assembled height. Compact and low profile these banjos give better space utilisation and accessibility.
Max operating pressure 30 bar
Temperature range -25 to 150°C
Temperature range -25 to 150°C
Specifications
Attribute | Value |
---|---|
Finish | Nickel Plated (Sub Base) |
Maximum Operating Pressure | 30 bar |