Norgren 16 Series Straight Threaded Adaptor, G 1/4 Female to G 1/4 Female, Threaded Connection Style
- RS Stock No.:
- 218-0114
- Mfr. Part No.:
- 160222828
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 bag of 5 units)*
€14.46
(exc. VAT)
€17.79
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €14.46 | €2.892 |
| 5 - 9 | €14.12 | €2.824 |
| 10 + | €13.88 | €2.776 |
*price indicative
- RS Stock No.:
- 218-0114
- Mfr. Part No.:
- 160222828
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | G 1/4 Female | |
| Connector B | G 1/4 Female | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4 Female | |
| Manufacturer Series | 16 | |
| Inlet Port | G 1/4 Female | |
| Number of Inlet Ports | 1 | |
| Outlet Port | G 1/4 Female | |
| Number of Outlet Ports | 1 | |
| Thread Material | Nickel Plated Brass | |
| Mounting Type | Inline | |
| Angle | Straight | |
| Maximum Operating Temperature | +70°C | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -18°C | |
| Body Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 18 Bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A G 1/4 Female | ||
Connector B G 1/4 Female | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 Female | ||
Manufacturer Series 16 | ||
Inlet Port G 1/4 Female | ||
Number of Inlet Ports 1 | ||
Outlet Port G 1/4 Female | ||
Number of Outlet Ports 1 | ||
Thread Material Nickel Plated Brass | ||
Mounting Type Inline | ||
Angle Straight | ||
Maximum Operating Temperature +70°C | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -18°C | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 18 Bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
IMI Norgren Pneumatic Fitting, 18 Bar Maximum Operating Pressure, Nickel-Plated Brass - 16 Series - 160222828
Need a reliable transmission joint for your pneumatic systems? Go for this fitting from IMI Norgren. It's made of nickel-plated brass that can withstand corrosion and impact without getting stressed, making it your dependable workmate in harsh conditions. A G1/4 female threaded adaptor on each end means you'll have no issues setting up this unit with pneumatic pipes – a simple size 17 spanner will get the job done. With an operating pressure range between a vacuum and 18 bar, this versatile piece of kit is useful for both light-duty and heavy-duty applications.
Features & Benefits
• Wide operating temperature range between -20°C and +70°C for use in challenging settings
• Compact 22mm length makes it suitable for installation in setups with limited space
• Compact 22mm length makes it suitable for installation in setups with limited space
Applications
• Marine engineering
• Robotics and automation systems
• Assembly lines
• Robotics and automation systems
• Assembly lines
What maintenance does this pneumatic fitting need?
This unit is made of weatherproof materials that can stand the test of time without loss of performance, so there's little or no maintenance needed. If you do notice any seepage, then it's time to replace the component.
Related links
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Sleeve Adaptor Threaded Connection Style, 16022
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style, 16020
