Norgren Nickel Plated Series BSP, 15023 BSP
- RS Stock No.:
- 220-3298
- Mfr. Part No.:
- 150233818
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €12.42 | €2.484 |
| 5 - 9 | €12.17 | €2.434 |
| 10 + | €11.89 | €2.378 |
*price indicative
- RS Stock No.:
- 220-3298
- Mfr. Part No.:
- 150233818
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | R 3/8 Male | |
| Connection Standard A | BSP | |
| Connection Standard B | BSP | |
| Series | Nickel Plated | |
| Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Fitting | ||
Connection Size A R 3/8 Male | ||
Connection Standard A BSP | ||
Connection Standard B BSP | ||
Series Nickel Plated | ||
Material Nickel Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
IMI Norgren Pneumatic Fitting, R3/8 Male Connector, G1/8 Female Connector - 15 Series - 150233818
For an airtight connection you can count on, turn to this pneumatic fitting from IMI Norgren. It has an R3/8 male connector at one end and a G1/8 female connector at the other for compatibility with pneumatic pipes and hoses. Made from nickel-plated brass, this fitting resists corrosion while keeping out contaminants. Its sturdy design withstands the demands of high-pressure systems up to 18 bar. And thanks to its straight shape, its a breeze to screw neatly into place.
Features & Benefits
• Delivers reliable performance in a broad operating temperature range between -18°C and +70°C
• Compact design with a length of 16.5mm means it fits into tight spaces
• Suitable for use with a pressurised flow of compressed air as well as vacuum applications
Applications
• Automotive manufacturing
• Fulfillment centres
• Cooling systems
What media can I use with this fitting?
You can use this fitting in a broad range of pneumatic systems with compressed air, as well as fluids that are compatible with the sealing materials.
How do I tighten this fitting?
This fitting has an external hex, so you can tighten in manually with a size 17 spanner.
Related links
- Norgren Nickel Plated Series BSP BSP
- Norgren Nickel Plated Series, 16022 BSP BSP
- Norgren Nickel Plated Series Pneumatic Fitting Nickel Plated Brass 3/8 in, BSP
- Norgren Nickel Plated Series Male Threaded
- Norgren Nickel Plated Series Male, G Push-in
- Norgren Nickel Plated Process Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way 12 bar, Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
