- RS Stock No.:
- 220-3478
- Mfr. Part No.:
- C00201612
- Manufacturer:
- Norgren
11 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€51.62
(exc. VAT)
€63.49
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €51.62 | €5.162 |
5 - 9 | €50.63 | €5.063 |
10 + | €49.51 | €4.951 |
*price indicative |
- RS Stock No.:
- 220-3478
- Mfr. Part No.:
- C00201612
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
IMI Norgren Pneumatic Fitting, PBT Body, Stainless Steel Grab Ring - PNEUFIT C Series - C00201612
Building your air-powered system is a breeze with this pneumatic fitting from IMI Norgren. The straight connector has a 16mm push-in connector on one end and a 12mm push-in connector on the other, so you can conveniently join up tubes of different sizes. It's a versatile option that's suitable for connecting commonly used PA and PUR tubing. The fitting handles pressures of up to 10 bar, meaning it's sturdy enough to handle a high-pressure setup.
Features & Benefits
• Corrosion-resistant stainless steel grab ring and nickel-plated brass components offer a long lifespan with low maintenance
• Nitrile rubber seals guard against leakage to keep your system running efficiently
• Compatible with demanding industrial environments, thanks to its operating temperature range of -20°C to +60°C
• Nitrile rubber seals guard against leakage to keep your system running efficiently
• Compatible with demanding industrial environments, thanks to its operating temperature range of -20°C to +60°C
Applications
• Factory automation
• Robotics systems
• Vacuum pumps
• Robotics systems
• Vacuum pumps
How do I connect this pneumatic fitting?
To connect this pneumatic fitting, neatly cut the end of the tube and make sure it's free from burrs. Push the tube into the fitting until you hit the tube stop, then pull it back – you'll feel the grab ring has taken hold. To disconnect the fitting, simply push the tube into it, hold down the retaining collet then withdraw the tube.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Push-in Fitting |
Manufacturer Series | Pneufit C |
Number of Inlet Ports | 1 |
Outlet Port | Push In 12 mm |
Number of Outlet Ports | 1 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 10 bar |
Angle | Straight |
Finish | Nickel Plated |
Body Material | PBT |
- RS Stock No.:
- 220-3478
- Mfr. Part No.:
- C00201612
- Manufacturer:
- Norgren