Norgren Pneufit C Series, Push In 8 mm to Push In 8 mm
- RS Stock No.:
- 220-3518
- Mfr. Part No.:
- C00821208
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 bag of 10 units)**
€48.27
(exc. VAT)
€59.37
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €48.27 | €4.827 |
5 - 9 | €47.30 | €4.73 |
10 + | €46.33 | €4.633 |
**price indicative
- RS Stock No.:
- 220-3518
- Mfr. Part No.:
- C00821208
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Norgren | |
Connector A | Push In 8 mm | |
Connector B | Push In 8 mm | |
Manufacturer Series | Pneufit C | |
Connector C | Push In 12 mm | |
Body Material | PBT | |
Select all | ||
---|---|---|
Manufacturer Norgren | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Manufacturer Series Pneufit C | ||
Connector C Push In 12 mm | ||
Body Material PBT | ||
Related links
- Norgren Pneufit C Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- Norgren Pneufit C Series, Push In 8 mm to Push In 8 mm
- Norgren Pneufit C Series, Push In 8 mm
- Norgren Pneufit C Series Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 8 mm, Push In 12 mm to Push In 12 mm
- Norgren Pneufit C Series Push-in Fitting, Push In 8 mm to Push In 4 mm
- Norgren Pneufit C Series Push In 6 mm, Push In 8 mm to Push In 8 mm
- Norgren Pneufit C Series Push In 10 mm, Push In 8 mm to Push In 8 mm