Legris LF3800 Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 225-0392
- Mfr. Part No.:
- 3802 04 00
- Manufacturer:
- Legris
3 In stock for delivery within 2 working days
Added
Price Each
€26.70
(exc. VAT)
€32.84
(inc. VAT)
Units | Per unit |
1 + | €26.70 |
- RS Stock No.:
- 225-0392
- Mfr. Part No.:
- 3802 04 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Elbow
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3800 |
Minimum Operating Temperature | -25°C |
Maximum Operating Pressure | 20 bar |
Body Material | Stainless Steel |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 225-0392
- Mfr. Part No.:
- 3802 04 00
- Manufacturer:
- Legris