Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection
- RS Stock No.:
- 225-0465
- Mfr. Part No.:
- 3804 12 00
- Manufacturer:
- Legris
8 In stock for delivery within 2 working days
Added
Price Each
€106.22
(exc. VAT)
€130.65
(inc. VAT)
Units | Per unit |
1 - 4 | €106.22 |
5 - 9 | €102.21 |
10 + | €99.44 |
- RS Stock No.:
- 225-0465
- Mfr. Part No.:
- 3804 12 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Tee
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3800 |
Minimum Operating Temperature | -15°C |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 225-0465
- Mfr. Part No.:
- 3804 12 00
- Manufacturer:
- Legris